Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39380-0102
Order Code3863545
Product RangeEuro Block 39380 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.810 |
| 10+ | €1.740 |
| 100+ | €1.670 |
| 250+ | €1.590 |
| 500+ | €1.520 |
| 1000+ | €1.450 |
Price for:Each
Minimum: 1
Multiple: 1
€1.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39380-0102
Order Code3863545
Product RangeEuro Block 39380 Series
Technical Datasheet
Pitch Spacing6.35mm
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size AWG Max10AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current30A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeEuro Block 39380 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Pitch Spacing
6.35mm
Wire Size AWG Min
30AWG
Conductor Area CSA
2.5mm²
Rated Current
30A
Block Orientation
Through Hole Right Angle
SVHC
Lead (07-Nov-2024)
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
Euro Block 39380 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00693