Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No200122-0012
Order Code2913987
Product RangeMega-Fit 200122
Also Known AsF4068.06-P27, GTIN UPC EAN: 889056290999
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No200122-0012
Order Code2913987
Product RangeMega-Fit 200122
Also Known AsF4068.06-P27, GTIN UPC EAN: 889056290999
Technical Datasheet
Accessory TypeBackshell
For Use WithMolex Mega-Fit 171692 Series Receptacle Housings
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
Product RangeMega-Fit 200122
SVHCTo Be Advised
Product Overview
- This backshell is designed for cable strain relief
- Must be used with cable tie
- Can be used directly with wire bundle or wire bundle sheathing
- 2 backshells per assembly (same part number)
- Backshells not designed for re-use
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
To Be Advised
For Use With
Molex Mega-Fit 171692 Series Receptacle Housings
Cable Exit Angle
180°
Product Range
Mega-Fit 200122
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004491