Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173107-0178.
Order Code3274634
Product Range173107 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 200+ | €3.630 |
| 500+ | €3.480 |
| 1000+ | €3.060 |
Price for:Each
Minimum: 200
Multiple: 200
€726.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173107-0178.
Order Code3274634
Product Range173107 Series
Technical Datasheet
No. of Positions11Ways
Connector TypeCombo Layout D Sub
Connector TypeCombo Layout D Sub
Connector Shell SizeDA-11W1
Product Range173107 Series
Connector Body MaterialSteel Body
For Use WithMolex Coaxial, High Power, High Voltage, Pneumatic D Sub Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
11Ways
Connector Type
Combo Layout D Sub
Product Range
173107 Series
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
Connector Type
Combo Layout D Sub
Connector Shell Size
DA-11W1
Gender
Receptacle
For Use With
Molex Coaxial, High Power, High Voltage, Pneumatic D Sub Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008405