Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172298-1108
Order Code3048927
Product RangeUltra-Fit 172298
Also Known AsGTIN UPC EAN: 887191737133
Technical Datasheet
38 In Stock
100 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €1.150 |
| 100+ | €0.805 |
| 500+ | €0.772 |
| 1000+ | €0.736 |
| 2000+ | €0.681 |
| 3000+ | €0.667 |
Price for:Each
Minimum: 10
Multiple: 10
€11.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172298-1108
Order Code3048927
Product RangeUltra-Fit 172298
Also Known AsGTIN UPC EAN: 887191737133
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.5mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Straight
Product RangeUltra-Fit 172298
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
High-density Ultra-Fit™ power connectors
- Eliminate same-circuit-size cross mating
- Optimize space savings and reduce terminal back-out with low mating force
- Applications:-
- Consumer/Home Appliance
- Telecommunications/Networking
- Transportation
- Lighting
- Aerospace and Defence
- Industrial
- Medical
- Housing: Nylon UL 94V-0
- Voltage (max): 400V
- Current (max): 14A
- Contact Plating: Tin
- Contact Resistance: 7mΩ
- Insulation Resistance: 100MΩ
- Pitch: 3.50mm
- Operating Temperature: -40°C to +105°C
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3.5mm
No. of Contacts
8Contacts
Product Range
Ultra-Fit 172298
Contact Material
Copper Alloy
Connector Type
-
Alternatives for 172298-1108
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536