Print Page
90160-0164
Connector Housing, C-Grid III 90160 Series, Receptacle, 64 Ways, 2.54 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No90160-0164
Order Code4240257
Product RangeC-Grid III 90160 Series
Technical Datasheet
534 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 80+ | €1.380 |
| 240+ | €1.300 |
Price for:Each
Minimum: 80
Multiple: 80
€110.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No90160-0164
Order Code4240257
Product RangeC-Grid III 90160 Series
Technical Datasheet
Product RangeC-Grid III 90160 Series
No. of Positions64Ways
Pitch Spacing2.54mm
For Use WithMolex C-Grid III 90119 Series Crimp Contacts & CGrid III 797582022, 797582023 Pre-Crimped Leads
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
C-Grid III 90160 Series
No. of Positions
64Ways
For Use With
Molex C-Grid III 90119 Series Crimp Contacts & CGrid III 797582022, 797582023 Pre-Crimped Leads
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 90160-0164
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045