Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODELCRAFT
Manufacturer Part NoPSD1607
Order Code3391540
Also Known AsGTIN UPC EAN: 5060030667333
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €23.530 |
Price for:Each
Minimum: 1
Multiple: 1
€23.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPSD1607
Order Code3391540
Also Known AsGTIN UPC EAN: 5060030667333
Overall Length-
Kit Contents1.3 x 50mm, 1.5 x 50mm, 2 x50mm, 2.5 x 50mm, 3 x50mm, 3.2 x 50mm Size 6 Ball Point Drivers
Hex Tip Size-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Nickel Chrome Molybdenum alloy steel
- Satin chrome plated
- Black finish tips
Contents
Sizes: 0.9mm, 1.3mm, 1.5mm, 2mm, 2.5mm & 3mm
Technical Specifications
Overall Length
-
Hex Tip Size
-
SVHC
No SVHC (25-Jun-2025)
Kit Contents
1.3 x 50mm, 1.5 x 50mm, 2 x50mm, 2.5 x 50mm, 3 x50mm, 3.2 x 50mm Size 6 Ball Point Drivers
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151