Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM150DY-24A
Order Code2366755
Product RangeA Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM150DY-24A
Order Code2366755
Product RangeA Series
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current0
DC Collector Current150A
Collector Emitter Saturation Voltage0
Collector Emitter Saturation Voltage Vce(on)1.2kV
Power Dissipation Pd960W
Power Dissipation0
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max0
IGBT TechnologyIGBT 5 [Trench Gate]
Transistor MountingPanel
Product RangeA Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
150A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation
0
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
0
Transistor Mounting
Panel
SVHC
No SVHC (17-Dec-2014)
Continuous Collector Current
0
Collector Emitter Saturation Voltage
0
Power Dissipation Pd
960W
Operating Temperature Max
150°C
Junction Temperature Tj Max
150°C
IGBT Termination
Tab
IGBT Technology
IGBT 5 [Trench Gate]
Product Range
A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.468115