Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMINISUN
Manufacturer Part No21372
Order Code3377856
Product RangeMiniSun Ceiling Lights
Also Known AsGTIN UPC EAN: 5016529213727
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €29.800 |
3+ | €28.280 |
Price for:Each
Minimum: 1
Multiple: 1
€29.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMINISUN
Manufacturer Part No21372
Order Code3377856
Product RangeMiniSun Ceiling Lights
Also Known AsGTIN UPC EAN: 5016529213727
Lighting TypeCeiling Lights
Power SourceMains
Indoor / Outdoor UseIndoor Use
Light Source40W E27 GLS
LED Colour-
Supply Voltage240V
Length1m
Width200mm
Depth200mm
Product RangeMiniSun Ceiling Lights
Plug TypeHardwired
SVHCNo SVHC (27-Jun-2018)
Product Overview
The Sheridan Steampunk Electric Pendant with Clear Glass Shade is a distinctive lighting fixture that combines industrial aesthetics with modern functionality. Crafted from metal with a matte black finish, it features a clear glass shade that allows for bright illumination, making it suitable for various indoor settings. This pendant light requires one E27 bulb (max 40W) and is adjustable in height, allowing you to customise its placement to suit your space.
- Steampunk-style, ceiling pendant with an old gold finish
- Clear, spherical glass shade
- Gives a great vintage effect when paired with LED filament lamps
- Requires max. 40W GLS lamp with E27 fitting (not supplied)
Technical Specifications
Lighting Type
Ceiling Lights
Indoor / Outdoor Use
Indoor Use
LED Colour
-
Length
1m
Depth
200mm
Plug Type
Hardwired
Power Source
Mains
Light Source
40W E27 GLS
Supply Voltage
240V
Width
200mm
Product Range
MiniSun Ceiling Lights
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.191