Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMINISUN
Manufacturer Part No21035
Order Code3378857
Product RangeMiniSun Wall Lights
Also Known AsGTIN UPC EAN: 5016529210351
No Longer Stocked
Product Information
ManufacturerMINISUN
Manufacturer Part No21035
Order Code3378857
Product RangeMiniSun Wall Lights
Also Known AsGTIN UPC EAN: 5016529210351
Indoor / Outdoor UseIndoor Use
Supply Voltage240V
Length290mm
Width110mm
Depth170mm
Product RangeMiniSun Wall Lights
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Steampunk-style wall light in an antique brass finish
- Matt black angus shade
- Gives a great vintage effect when paired with LED filament lamps
- Requires max. 40W lamp with E27 fitting (not supplied)
Technical Specifications
Indoor / Outdoor Use
Indoor Use
Length
290mm
Depth
170mm
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
240V
Width
110mm
Product Range
MiniSun Wall Lights
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.569