Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMINISUN
Manufacturer Part No20665
Order Code3378208
Also Known AsGTIN UPC EAN: 5016529206651
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €23.570 |
5+ | €23.010 |
Price for:Each
Minimum: 1
Multiple: 1
€23.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMINISUN
Manufacturer Part No20665
Order Code3378208
Also Known AsGTIN UPC EAN: 5016529206651
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceE27 Lamp
LED Colour-
CCT-
Supply Voltage230V
Length430mm
Width270mm
Depth130mm
Product Range-
Plug TypeHardwired
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Outdoor wall flush mounted, 3-panel outdoor traditional lantern with built-in dusk till dawn sensor for security
- Ideal for lighting gardens, paths, garages, patios, courtyards, decorative porches and driveways
- Ideal for use with our E27 bulbs for cost-effective lighting (max. 60W, not included)
- IP44 weatherproof rating
- Material: Aluminium and glass
- Painted black finish
- Non-Dimmable
- Dimensions (HxWxD): 430x270x130mm
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Supply Voltage
230V
Width
270mm
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Power Source
Mains
Light Source
E27 Lamp
CCT
-
Length
430mm
Depth
130mm
Plug Type
Hardwired
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04