Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMINISUN
Manufacturer Part No19300
Order Code3378782
Product RangeGemini Twin Picture Lights
Unable to Retrieve Availability Information
Product Information
ManufacturerMINISUN
Manufacturer Part No19300
Order Code3378782
Product RangeGemini Twin Picture Lights
Lighting TypePicture Lights
Power SourceMains
Indoor / Outdoor UseIndoor Use
Light SourceIncandescent
LED Colour-
Supply Voltage230V
Length150mm
Width360mm
Depth195mm
Product RangeGemini Twin Picture Lights
Plug Type-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The Gemini Traditional Picture Wall Light in Black Chrome is a classic lighting fixture designed to enhance your interior decor. Crafted from high-quality materials with a black chrome finish, it offers a timeless aesthetic that complements various room styles. This wall light is ideal for highlighting artwork or architectural features, providing both functionality and elegance to your space.
- Requires 2x E14 / SES bulbs (not included)
- Voltage: 230V
- Dimensions (HxWxD): 150x360x195mm
Technical Specifications
Lighting Type
Picture Lights
Indoor / Outdoor Use
Indoor Use
LED Colour
-
Length
150mm
Depth
195mm
Plug Type
-
Power Source
Mains
Light Source
Incandescent
Supply Voltage
230V
Width
360mm
Product Range
Gemini Twin Picture Lights
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72