Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMINISUN
Manufacturer Part No18058
Order Code3378157
Product RangeCapri Twin Picture Wall Lights
Also Known AsGTIN UPC EAN: 5016529180586
16 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €30.740 |
5+ | €29.840 |
Price for:Each
Minimum: 1
Multiple: 1
€30.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMINISUN
Manufacturer Part No18058
Order Code3378157
Product RangeCapri Twin Picture Wall Lights
Also Known AsGTIN UPC EAN: 5016529180586
Lighting TypePicture Lights
Power SourceMains
Indoor / Outdoor UseIndoor Use
Light SourceIncandescent
LED Colour-
Supply Voltage230V
Length120mm
Width390mm
Depth210mm
Product RangeCapri Twin Picture Wall Lights
Plug TypeHardwired
SVHCNo SVHC (27-Jun-2018)
Product Overview
The Capri Traditional Picture Wall Light in Black Chrome is a classic lighting fixture designed to enhance your interior decor. Crafted from high-quality materials with a satin nickel finish, it offers a timeless aesthetic that complements various room styles. This wall light is ideal for highlighting artwork or architectural features, providing both functionality and elegance to your space.
- Twin picture wall lights with adjustable necks and independently rotatable lights
- Requires 2x G9 bulbs (not included)
- Voltage: 230V
- Dimensions (HxWxD): 120x390x210mm
Technical Specifications
Lighting Type
Picture Lights
Indoor / Outdoor Use
Indoor Use
LED Colour
-
Length
120mm
Depth
210mm
Plug Type
Hardwired
Power Source
Mains
Light Source
Incandescent
Supply Voltage
230V
Width
390mm
Product Range
Capri Twin Picture Wall Lights
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78