Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.030 |
| 5+ | €11.790 |
Price for:Each
Minimum: 1
Multiple: 1
€12.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4148
Order Code3528626
Technical Datasheet
Silicon ManufacturerAMS
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberTMD37253
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsLight mix-sens Click Board TMD37253
Product Range-
Product Overview
- Light mix-sense click board
- Uses TMD37253 advanced proximity measurement, colour sense and digital ambient light sensing device
- I²C interface
- 28.6 x 25.4mm board size
- Input voltage of 3.3V
Technical Specifications
Silicon Manufacturer
AMS
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Light mix-sens Click Board TMD37253
Core Architecture
-
Silicon Core Number
TMD37253
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015