Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFC256GBCAVHF-WT
Order Code4751009
Product Range1.2V TLC NAND Flash Memories
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €71.610 |
5+ | €67.870 |
10+ | €64.200 |
25+ | €62.070 |
Price for:Each
Minimum: 1
Multiple: 1
€71.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC256GBCAVHF-WT
Order Code4751009
Product Range1.2V TLC NAND Flash Memories
Flash Memory TypeTLC NAND
Memory Density256GB
Memory Configuration256G x 8bit
Interfaces-
IC Case / PackageWFBGA
No. of Pins153Pins
Clock Frequency Max-
Access Time-
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom1.2V
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range1.2V TLC NAND Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
TLC NAND
Memory Configuration
256G x 8bit
IC Case / Package
WFBGA
Clock Frequency Max
-
Supply Voltage Min
-
Supply Voltage Nom
1.2V
Operating Temperature Min
-25°C
Product Range
1.2V TLC NAND Flash Memories
Memory Density
256GB
Interfaces
-
No. of Pins
153Pins
Access Time
-
Supply Voltage Max
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015