Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.500 |
| 25+ | €17.490 |
| 100+ | €17.480 |
| 250+ | €17.470 |
Product Information
Product Overview
The RN52-I/RM116 is a Bluetooth Audio Module provides a highly integrated solution for delivering high quality stereo audio in a small form factor. It combines a class 2 Bluetooth radio with an embedded DSP processor. The module is programmed and controlled with a simple ASCII command language. This module complies with Bluetooth specification version 3.0. It integrates RF, a baseband controller, etc., making it a complete Bluetooth subsystem. It supports a variety of profiles including HSP/HFP, A2DP, AVRCP, SPP and iAP. It provides an UART interface, several user programmable I/O pins, stereo speaker outputs, microphone inputs and an USB port.
- Fully qualified Bluetooth® version 3.0 module
- Fully compatible with Bluetooth version 2.1+EDR, 1.2 and 1.1
- Software configurable through commands over UART console interface
- Dedicated GPIO pins enable MCUs to access control and status functions efficiently
- Postage-stamp-sized form factor
- A2DP, AVRCP, HFP/HSP and SPP embedded Bluetooth stack profiles
- Dual-channel, differential audio input and output for highest quality audio
- Supports iAP profile to discover iOS devices and apps
- Integrated amplifier for driving 16Ω speakers
- UART (SPP) data connection interfaces
- External audio CODECs supported via S/PDIF and I2S interface
- Castellated SMT pads for easy and reliable PCB mounting
Applications
Wireless, Audio, Automotive, Medical, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth 3.0
Class 2
10m
-85dBm
85°C
3V
3.6V
3Mbps
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate