Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €124.780 |
Product Information
Product Overview
DM182016-1 is a MiWi demo kit which is an easy to use evaluation and development platform for IEEE 802.15.4 application designers. This kit includes 2.4GHz MRF24J40MA transceiver module and also features PIC18F46J50 XLP microcontroller. The kit includes complete hardware needed to rapidly prototype wireless applications. The demonstration kit is pre programmed with MiWi protocol stack. Developers can reprogram or modify the PIC18 MCU flash memory and develop and debug application code all on the same platform. The MiWi demo Kit comes with two hardware nodes (MiWi demo boards) which can be used to create a simple two node MiWi wireless network. More network nodes can be added to expand the network by purchasing additional MiWi demo kits. The MiWi demo kit is pre programmed with a demo program that allows users to setup a MiWi network easily.
- MiWi stack support MiWi, MiWi P2P and MiWI Pro
- MRF24J40MA FCC/IC/ETSI certified module with 25AA02E48 EUI node identity serial EEPROM
- MCP9700A temperature sensor
- LCD display to develop interactive wireless demos
- Board can be powered by two AAA batteries
Applications
Communications & Networking, Wireless
Contents
Two MiWi demo boards with MRF24J40MA transceiver module.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
RF Transceiver
2x Demo Boards MRF24J40MA
No SVHC (25-Jun-2025)
MRF24J40MA
Wireless Connectivity
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate