Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC2782DRYCS
Order Code2382318
Technical Datasheet
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC2782DRYCS
Order Code2382318
Technical Datasheet
IC TypePushbutton Reset
Supply Voltage Min1.5V
Supply Voltage Max5.5V
Supply Current2.2µA
IC Case / PackageWLCSP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Generic NumberMIC2782
Product Range-
SVHCNo SVHC (15-Jan-2018)
Controller IC Case StyleWLCSP
Technical Specifications
IC Type
Pushbutton Reset
Supply Voltage Max
5.5V
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
IC Generic Number
MIC2782
MSL
MSL 1 - Unlimited
Controller IC Case Style
WLCSP
Supply Voltage Min
1.5V
Supply Current
2.2µA
No. of Pins
6Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001