Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No843AR-55ML
Order Code4588006
Product RangeSUPER SHIELD 843AR Series
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €37.390 |
Price for:Each
Minimum: 1
Multiple: 1
€37.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No843AR-55ML
Order Code4588006
Product RangeSUPER SHIELD 843AR Series
Technical Datasheet
Coating TypeCopper Conductive
Coating ApplicationsPlastic Electronic Enclosures
Dispensing MethodBottle
Coating Colour-
Volume55ml
Weight60g
Product RangeSUPER SHIELD 843AR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coating Type
Copper Conductive
Dispensing Method
Bottle
Volume
55ml
Product Range
SUPER SHIELD 843AR Series
Coating Applications
Plastic Electronic Enclosures
Coating Colour
-
Weight
60g
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32082090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
UN Hazard Code:1263