You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MG CHEMICALS 834B-2.7L

Potting Compound, Thermally Conductive, Flame Retardant, 2 Part Epoxy, Can, Black, 2.7 l

MG CHEMICALS 834B-2.7L
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
834B-2.7L
Order Code:
2889835
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
834B
Technical Datasheet:
834B-2.7L   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (834B)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Epoxy

:
Can

:
Black

:
2.7l

:
-

:
834B

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Product Overview

834B potting and encapsulating compound is a black, flame retardant, thermally conductive two-part epoxy that offers extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies. This product is designed for applications where thermal management and self-extinguishing are critical. It also provides excellent electrical insulation and protects components from static discharges, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus and many harsh chemicals. This epoxy has a convenient 2:1 volume mix ratio, making it compatible with most dispensing equipment. 834B can be cured at room temperature or higher.
  • Meets UL 94V-0 standard flame retardant
  • Convenient 2A:1B volume mix ratio
  • Thermal conductivity of ~0.8W/(m·K)
  • Low exotherm
  • Very high compressive and tensile strength
  • Excellent adhesion to substrates including metals, composites, glass, ceramics and plastics
  • Excellent electrical insulating characteristics
  • Broad service temperature range of -40 to 175°C (-40 to 347°F)
  • Contains non-halogenated flame-retardant fillers
  • Solvent free

1 In stock

Order before 6pm

With you in 10 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

Non-Cancellable / Non Returnable

€365.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €365.21
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --