Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8329-350G
Order Code2945201
Product Range8329
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €13.490 |
12+ | €12.270 |
24+ | €11.250 |
Price for:Each
Minimum: 1
Multiple: 1
€13.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8329-350G
Order Code2945201
Product Range8329
Technical Datasheet
Lubricant TypeSilicone Free
Dispensing MethodAerosol
Volume568ml
Weight-
Product Range8329
Product Overview
Apply this release to a surface before pouring in encapsulating and potting compound. It allows for a clean removal of the cured epoxy. For use with all types of epoxies and phenolic resins.
Technical Specifications
Lubricant Type
Silicone Free
Volume
568ml
Product Range
8329
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
UN Hazard Code:1950