You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MG CHEMICALS 689

PCB, Presensitized, Copper Clad Board, Epoxy Fibreglass, 230 mm W x 150 mm H x 0.8 mm Thick

MG CHEMICALS 689
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
689
Order Code:
2889761
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
689   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (600)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Plain Copper Board

:
Epoxy Fibreglass

:
-

:
150mm

:
230mm

:
0.8mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The 600 Series Positive Presensitized Copper Clad Boards are made of a translucent laminate consisting of a continuous woven glass cloth impregnated with epoxy resin. The boards are made of FR4, which is a flame retardant version of G-10 material.
  • 1oz copper boards (1.37mil, 35µm)
  • Flammability meets UL 94V-0 (file # E98983)
  • High heat resistance
  • UV blocking

No Longer Manufactured

€13.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
Quantity Price Your Price
 
 
1+ €13.57
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €12.34
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €11.30
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --