You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MG CHEMICALS 589

PCB, Plain Copper Board, Epoxy Fibreglass, 228 mm W x 152 mm H x 0.8 mm Thick

MG CHEMICALS 589
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
589
Order Code:
2889754
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
589   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (500)

See all from this product range

Alternatives for 589

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Plain Copper Board

:
Epoxy Fibreglass

:
-

:
152mm

:
228mm

:
0.8mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The 500 Series Copper Clad Boards are made of a laminate consisting of continuous woven glass cloth impregnated with epoxy resin. The boards are made of FR4 which is a flame retardant version of G-10 material.
  • Complies with UL (file number E214381) and IPC-4101C/21
  • DICY (dicyandiamide) cured system
  • Easy to cut with no specialized equipment required
  • UV blocking

No Longer Manufactured

€9.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
Quantity Price Your Price
 
 
1+ €9.04
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €8.22
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €7.53
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --