Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.780 |
| 10+ | €1.570 |
| 100+ | €1.410 |
| 250+ | €1.330 |
| 500+ | €1.300 |
| 1000+ | €1.290 |
Price for:Each
Minimum: 1
Multiple: 1
€1.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31001110
Order Code2774336
Technical Datasheet
Pitch Spacing5mm
No. of Positions10Ways
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 31001110 from Metz Connect is RT015xxHDWC (Type 001) grey colour screw type solderable terminal block with 10 poles. It has 5mm centreline pitch and 90° direction of connection. It has extended wiring UL (wire range extended to number 30AWG for factory wiring. Two same size wires number 22-18AWG Cu Sol/Str for field wiring, number 30-18 Cu Sol/Str factory wiring), cRJUS (300V / 15A / 22 to 14AWG), SEV (130V / 17.5A / T60) approvals.
- Wire protector, fittable without loss of poles
- 0.4Nm (UL), 3.5lb-in (SEV) tightening torque, M3 screw thread, Sn wire protector surface
- PA66 insulating material (class CTI 600), CuZn terminal body material, Ni + Sn terminal body surface
- Rated wiring solid wire range from 0.34mm² to 2mm²
- Rated wiring stranded wire range from 0.34mm² to 2mm²
- Clearance and creepage distances is 2.6mm, solder pin length is 3.8mm
- IP 10 protection category according to IEC 60529, minimum insulation strip length is 6mm
- Lower limit temperature is -40°C, upper limit temperature is 105°C
- Overvoltage category III, pollution degree 3, 63V rated voltage, 2.5KV rated test voltage
- 0.9mm solder pin dimension, 1.3mm recommended PC board hole diameter
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
22AWG
Conductor Area CSA
2mm²
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
10Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00948