Print Page
Product Information
ManufacturerMEC
Manufacturer Part No5ESH935+10A16LMH13613609+10AW
Order Code2894377
Product Range5E Series
Technical Datasheet
Switch OperationMomentary Spring Return
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingSurface Mount
Actuator / Cap ColourWhite
Contact Current Max50mA
Product Range5E Series
Contact Current AC Max-
Contact Voltage VAC-
Contact Voltage DC Nom24V
Contact Current DC Max50mA
Contact Voltage VDC24V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch Terminals-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Switch Operation
Momentary Spring Return
Illumination
Non Illuminated
Actuator / Cap Colour
White
Product Range
5E Series
Contact Voltage VAC
-
Contact Current DC Max
50mA
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
No SVHC (25-Jun-2020)
Contact Configuration
SPST
Switch Mounting
Surface Mount
Contact Current Max
50mA
Contact Current AC Max
-
Contact Voltage DC Nom
24V
Contact Voltage VDC
24V
Panel Cutout Width
-
Switch Terminals
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005