Print Page
Image is for illustrative purposes only. Please refer to product description.
592 In Stock
200 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.450 |
| 5+ | €4.220 |
| 10+ | €3.860 |
Price for:Each
Minimum: 1
Multiple: 1
€4.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part NoSR00187
Order Code2783461
Driver TypeGeneral Purpose
External Diameter - Metric66mm
Impedance8ohm
Power Rating Nom1W
Resonant Frequency-
Speaker ShapeRound
External Diameter - Imperial2.598"
Frequency Response Min350Hz
Frequency Response Max4.5kHz
Product Range-
Power Rating Max2W
External Depth - Metric18mm
External Depth - Imperial0.709"
Technical Specifications
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
-
External Diameter - Imperial
2.598"
Frequency Response Max
4.5kHz
Power Rating Max
2W
External Depth - Imperial
0.709"
External Diameter - Metric
66mm
Power Rating Nom
1W
Speaker Shape
Round
Frequency Response Min
350Hz
Product Range
-
External Depth - Metric
18mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051257