Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMCM
Manufacturer Part NoMEC-3MF
Order Code2836387
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial3ft
Cable Length - Metric914mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
3ft
Product Range
-
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
914mm
SVHC
No SVHC (17-Dec-2014)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08006