Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMCM
Manufacturer Part No287-12102
Order Code2814806
Product Range7805 Voltage Regulators
Output TypeFixed
Input Voltage Min10V
Input Voltage Max35V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Output Current Max1A
Dropout Voltage Typ @ Current0
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-
Operating Temperature Max-
Product Range7805 Voltage Regulators
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Output Type
Fixed
Input Voltage Max
35V
Output Voltage Min
-
Output Current Max
1A
IC Case / Package
TO-220
Operating Temperature Min
-
Product Range
7805 Voltage Regulators
SVHC
No SVHC (17-Dec-2014)
Input Voltage Min
10V
Output Voltage Nom
5V
Output Voltage Max
-
Dropout Voltage Typ @ Current
0
No. of Pins
3Pins
Operating Temperature Max
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536