Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMX7581JCWI+T
Order Code3913436
Product RangeOctal 8-Bit SAR ADCs
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMX7581JCWI+T
Order Code3913436
Product RangeOctal 8-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)8bit
Supply Voltage Min4.5V
Sampling Rate15kSPS
Input Channel TypeSingle Ended
Supply Voltage Max5.5V
Data InterfaceParallel
Supply Voltage TypeSingle
No. of Pins28Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
ADC / DAC Case StyleSOIC
Product RangeOctal 8-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
8bit
Sampling Rate
15kSPS
Supply Voltage Max
5.5V
Supply Voltage Type
Single
Operating Temperature Min
0°C
ADC / DAC Case Style
SOIC
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Min
4.5V
Input Channel Type
Single Ended
Data Interface
Parallel
No. of Pins
28Pins
Operating Temperature Max
70°C
Product Range
Octal 8-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability