Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTERPLUG
Manufacturer Part NoSRGDU61PB2-M
Order Code3531232
Also Known AsGTIN UPC EAN: 5015056539072
No Longer Stocked
Product Overview
This 6 gang, surge protected extension lead has 13A sockets with 3-channel protection, safety shutters and safety thermal cut-out with a 1m power lead with a 13A fused plug. It also features 2 USB charging points with power and surge LED indicators. Ideal for use with MP3 players, mobile and smart phones and digital cameras etc.
- USB Output: 2.1A shared across 2 outputs
Technical Specifications
No. of Outlets
6Outlets
Current Rating
13A
Plug Type
UK Type G
Peak Surge Current
-
Product Range
-
Outlet Type
UK
Supply Voltage VAC
230V
Cable Length
1m
Energy Rating
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.604