You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8714CV EURO
Battery Charger, Plug In, 14.7 VDC, Lead Acid, EU Plug
- Manufacturer:
- MASCOT MASCOT
- Manufacturer Part No:
- 8714CV EURO
- Order Code:
- 1204127
- Product Range
- 8714 CV Series
- Technical Datasheet:
- 8714CV EURO Datasheet
Product Range Selector (8714 CV Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug In
- :
- Lead Acid
- :
- 230VAC
- :
- -
- :
- -
- :
- -
- :
- 8714 CV Series
- :
- EU
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Plug-in unit
- LED indicates charging
- Exchangeable DC plugs
- 14.9VDC Charging voltage
- 650mA Maximum charge current
- <0.1mA Leakage current from battery when mains switched OFF
Applications
Power Management
5 In stock Need more?
2 in stock for next day delivery (Liege stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
3 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/29/23
Standard lead time for this product is 9 weeks.
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €78.46 | |
5+ | €61.76 | |
10+ | €60.52 |
Pricing is unavailable. Please contact customer services.