Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.760 |
| 10+ | €8.200 |
| 25+ | €7.600 |
| 50+ | €6.080 |
| 100+ | €5.750 |
| 250+ | €5.360 |
| 500+ | €5.310 |
Price for:Each
Minimum: 1
Multiple: 1
€9.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPLD-20A35EWQ
Order Code1311905
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min5V
Supply Voltage Max24V
Transducer MountingPanel Mount
Operating Current Max10mA
Drive CircuitInternal
Capacitance-
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range5VDC to 24VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Transducer Function
Alarm
Supply Voltage Max
24V
Operating Current Max
10mA
Capacitance
-
IP Rating
-
Operating Voltage Range
5VDC to 24VDC
Operating Temperature Max
70°C
Supply Voltage Min
5V
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433