Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAKITA
Manufacturer Part NoB-10665-5
Order Code3378083
Also Known AsGTIN UPC EAN: 0088381348058
No Longer Stocked
Product Overview
Pack of 5 high-quality metal chop saw cutting discs, 355 x 3 x 25.4mm that will fit any make of 14" cutting chopsaw with a 25.4mm bore.
- Dimensions: 355 x 3 x 25.4mm
- Bore Size: 1" / 25.4mm
- Long life
- Pack of 5
Technical Specifications
Abrasive Material
-
Bore Size
25.4mm
Abrasive Grade
-
Product Range
-
External Diameter
355mm
Thickness
3mm
Operating Speed Max
80m/s
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68042290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.283