Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOVATO
Manufacturer Part NoP1MB1PB01
Order Code4718374
Product RangeP1MB Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €52.220 |
| 5+ | €43.980 |
| 10+ | €37.980 |
| 20+ | €37.220 |
Price for:Each
Minimum: 1
Multiple: 1
€52.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOVATO
Manufacturer Part NoP1MB1PB01
Order Code4718374
Product RangeP1MB Series
Technical Datasheet
Product RangeP1MB Series
Current Rating1A
No. of Poles1 Pole
Voltage Rating VDC80V
Voltage Rating VAC230V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
P1MB Series
No. of Poles
1 Pole
Voltage Rating VAC
230V
SVHC
No SVHC (21-Jan-2025)
Current Rating
1A
Voltage Rating VDC
80V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):115