Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Overview
LOCTITE® SI 5660 is a silicone sealant and cures on exposure to moisture in the air to form a tough rubber gasket. The nature of LOCTITE SI 5660 reduces the migration of liquid product after application to the part. It has been designed especially for gasketing applications where good resistance against oils and coolants is required. Typical applications include transmissions and cast metal housings. The product has leading health and safety features.
- Flange sealant for flexible flanges
- Excellent glycol resistance
- Grey colour
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
100ml
Product Range
SI 5660
Sealant Applications
Sealing
Sealant Colour
Grey
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:1950