Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No9464, 50ML
Order Code1769533
Product RangeLOCTITE 9464
Technical Datasheet
20 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.380 |
| 10+ | €28.820 |
Price for:Each
Minimum: 1
Multiple: 1
€31.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No9464, 50ML
Order Code1769533
Product RangeLOCTITE 9464
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourBlack / White
CureRoom Temperature
Tensile Strength-
Dispensing MethodCartridge
Volume50ml
Weight-
Product RangeLOCTITE 9464
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE EA 9464 is a 2-part, grey structural bonding epoxy adhesive that is fast curing at room temperature and provides a toughened bond. It is therefore ideal for joining dissimilar substrate materials including metals, engineering thermoplastics and thermoset laminates such as SMC. Its thixotropic properties make it good for gap filling and it provides both high peel and shear strength.
- Fast-curing
- Creates a tough bond
- Good choice for dissimilar materials
- Good for gap filling
- High peel and shear strength
Applications
Industrial, Maintenance & Repair
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
Black / White
Tensile Strength
-
Volume
50ml
Product Range
LOCTITE 9464
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
UN Hazard Code:3082