Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoCAB-2U-BLNKPNL
Order Code3371425
Also Known AsGTIN UPC EAN: 8400800028464
15 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.700 |
Price for:Each
Minimum: 1
Multiple: 1
€7.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoCAB-2U-BLNKPNL
Order Code3371425
Also Known AsGTIN UPC EAN: 8400800028464
Panel TypeBlank Panel
Rack U Height2U
Panel MaterialSteel
Body ColourBlack
For Use WithLMS Data 19" Enclosures
External Height - Metric88.4mm
External Width - Metric482mm
External Height - Imperial3.48"
External Width - Imperial18.98"
Product Range-
SVHCTo Be Advised
Product Overview
- Sheet steel construction
- Used to close empty positions in a cabinet
- Colour: RAL 9005 (black)
Technical Specifications
Panel Type
Blank Panel
Panel Material
Steel
For Use With
LMS Data 19" Enclosures
External Width - Metric
482mm
External Width - Imperial
18.98"
SVHC
To Be Advised
Rack U Height
2U
Body Colour
Black
External Height - Metric
88.4mm
External Height - Imperial
3.48"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.475