Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoC-HDMI2.0-1-BL AAAAA
Order Code3389278
Also Known AsGTIN UPC EAN: 8400800030399
8 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €3.990 |
5+ | €3.570 |
Price for:Each
Minimum: 1
Multiple: 1
€3.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoC-HDMI2.0-1-BL AAAAA
Order Code3389278
Also Known AsGTIN UPC EAN: 8400800030399
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
Product Overview
High quality ultra-speed HDMI cable designed for next generation entertainment and gaming systems.
- 24K Gold HDMI connectors
- Supports transfer rates up to 18Gb/s @60Hz
- 4 layer RF shielding
- Supplied in retail blister packaging
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Connector Type B
HDMI A Plug
Cable Length - Metric
1m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082