Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF3363-000
Order Code4722588
Product RangePolySwitch RKEF Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.650 |
10+ | €0.481 |
25+ | €0.435 |
50+ | €0.389 |
100+ | €0.340 |
500+ | €0.297 |
1000+ | €0.269 |
2500+ | €0.251 |
Price for:Each
Minimum: 1
Multiple: 1
€0.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3363-000
Order Code4722588
Product RangePolySwitch RKEF Series
Product RangePolySwitch RKEF Series
Voltage Rating60VDC
Holding Current650mA
Trip Current1.3A
Time to Trip1s
Fuse ShapeSquare
Current Rating Max40A
Lead Spacing0.23"
Diameter-
Length0.28"
Thickness0.14"
Height0.48"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RKEF Series
Holding Current
650mA
Time to Trip
1s
Current Rating Max
40A
Diameter
-
Thickness
0.14"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
1.3A
Fuse Shape
Square
Lead Spacing
0.23"
Length
0.28"
Height
0.48"
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability