Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXBX50N360HV
Order Code3930055
Product RangeBiMOSFET Series
Technical Datasheet
345 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €64.860 |
5+ | €60.060 |
10+ | €55.250 |
50+ | €50.450 |
Price for:Each
Minimum: 1
Multiple: 1
€64.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXBX50N360HV
Order Code3930055
Product RangeBiMOSFET Series
Technical Datasheet
Continuous Collector Current125A
Collector Emitter Saturation Voltage2.4V
Power Dissipation660W
Collector Emitter Voltage Max3.6kV
Transistor Case StyleTO-247PLUS-HV
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeBiMOSFET Series
SVHCTo Be Advised
Product Overview
High voltage, high frequency BiMOSFET™ monolithic Bipolar MOS transistor suitable for use in switched-mode and resonant-mode power supplies, Uninterruptible power supplies (UPS), laser generator, capacitor discharge circuit applications.
- High blocking voltage
- High voltage package
- Low conduction losses
- Easy to mount
- Space savings
- High power density
Technical Specifications
Continuous Collector Current
125A
Power Dissipation
660W
Transistor Case Style
TO-247PLUS-HV
Operating Temperature Max
150°C
Product Range
BiMOSFET Series
Collector Emitter Saturation Voltage
2.4V
Collector Emitter Voltage Max
3.6kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability