Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €17.320 |
10+ | €15.550 |
25+ | €15.000 |
50+ | €14.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€17.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30KPA33CA
Order Code4382021
Product Range30KPA Series
Product Range30KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max58.5V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage36.9V
Maximum Breakdown Voltage40.59V
Peak Pulse Power Dissipation30kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
30KPA Series
Reverse Standoff Voltage
33V
Diode Case Style
P600
Minimum Breakdown Voltage
36.9V
Peak Pulse Power Dissipation
30kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
58.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
40.59V
Operating Temperature Max
175°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002733
Product traceability