You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LEDVANCE 4058075079915
Harsh Environment Light, Cool White, 39 W, 240 VAC, 4400 lm, IP65
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075079915
- Order Code:
- 2945044
-
- Product Range
- LEDVANCE Damp Proof Luminaires
- Also Known As:
- GTIN UPC EAN: 4058075079915
- Technical Datasheet:
- 4058075079915 Datasheet
Product Range Selector (LEDVANCE Damp Proof Luminaires)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 240VAC
- :
- 39W
- :
- 4400lm
- :
- Cool White
- :
- IP65
- :
- LEDVANCE Damp Proof Luminaires
Technical Documents (2)
Product Overview
- LEDVANCE lamp which is ideal for industry, car parks, underpasses, garages, workshops and assembly lines
- Up to 50% enery saving compared to using lumianires
- Easy installation, no tools required for connection
- Stainless steel clamps with safety screws included
- Mounting accessories included (suspension kit, theft protection kit)
- Suitable for supended or surface ceiling systems
- Colour Temperature: 4000K
- Power Rating: 39W
- Light Output: 4400lm
- Dimensions (LxWxH): 1200x95x78mm
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | €66.92 | |
5+ | €53.03 | |
10+ | €51.97 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.