Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoTCF350-01180118-010-1PC
Order Code4338691
Product RangeTCF Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €19.220 |
5+ | €18.510 |
10+ | €17.860 |
25+ | €17.030 |
50+ | €16.410 |
Price for:Each
Minimum: 1
Multiple: 1
€19.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoTCF350-01180118-010-1PC
Order Code4338691
Product RangeTCF Series
Thickness0.01"
Conductive MaterialCarbon Fiber
Thermal Conductivity35W/m.K
Thermal Impedance-
Volume Resistivity-
External Length1.18"
External Width1.18"
Product RangeTCF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
0.01"
Thermal Conductivity
35W/m.K
Volume Resistivity
-
External Width
1.18"
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Carbon Fiber
Thermal Impedance
-
External Length
1.18"
Product Range
TCF Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002105