Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part NoCPN001F10
Order Code2903038
Product RangeOLFLEX ETHERLINE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €103.100 |
25+ | €98.410 |
50+ | €95.780 |
100+ | €92.640 |
250+ | €89.500 |
Price for:Each
Minimum: 1
Multiple: 1
€103.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part NoCPN001F10
Order Code2903038
Product RangeOLFLEX ETHERLINE Series
Technical Datasheet
LAN CategoryCat5
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourGreen
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeOLFLEX ETHERLINE Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LAN Category
Cat5
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
10m
Product Range
OLFLEX ETHERLINE Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Green
Cable Length - Imperial
32.8ft
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.672235