Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €68.690 |
5+ | €63.530 |
10+ | €58.370 |
25+ | €55.250 |
50+ | €52.110 |
100+ | €49.630 |
Price for:Each
Minimum: 1
Multiple: 1
€68.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No100070NP
Order Code4792868
Product RangeEPIC HB Series
Heavy Duty Connector TypeBase, Surface Mount
Connector Body MaterialAluminum Alloy Body
Locking Type1 Lever
Rectangular Shell Size6B
For Use WithLAPP EPIC HB Series Rectangular Connector Housings
Product RangeEPIC HB Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Heavy Duty Connector Type
Base, Surface Mount
Locking Type
1 Lever
For Use With
LAPP EPIC HB Series Rectangular Connector Housings
SVHC
No SVHC (17-Jan-2022)
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
6B
Product Range
EPIC HB Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174863