Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0028302.
Order Code1204316
Product RangeUnitronic LiYY
Technical Datasheet
56 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.540 |
| 5+ | €8.530 |
| 10+ | €8.520 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€8.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0028302.
Order Code1204316
Product RangeUnitronic LiYY
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge24AWG
Conductor Area CSA0.25mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size14 x 0.15mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter3.8mm
Voltage Rating500V
Product RangeUnitronic LiYY
Product Overview
The 0028302 is an UNITRONIC® LiYY 0.25mm² unshielded Data Transmission Cable with colour code according to DIN 47100, PVC core insulation and pebble grey (RAL 7032) PVC outer sheath. Suitable for control and signal cable in electronics of computer systems, electronic control equipment, office machines and balances.
- CPR: Eca
- Space-saving installation due to small cable diameters
- Bare copper wires strand
- Flame-retardant
- Approximately 0.65mH/km inductivity
- 120nF/km Mutual capacitance
Applications
Computers & Computer Peripherals, Computers & Computer Peripherals, Commercial, Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
3.8mm
Product Range
Unitronic LiYY
No. of Cores
2Core
Conductor Area CSA
0.25mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
14 x 0.15mm
Jacket Material
PVC
Voltage Rating
500V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9