Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €47.270 |
| 5+ | €46.320 |
| 10+ | €45.380 |
| 25+ | €44.430 |
| 50+ | €43.490 |
| 100+ | €42.540 |
Price for:Each
Minimum: 1
Multiple: 1
€47.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPUSBMB5X-1M
Order Code4212631
Product RangeWPUSBMB5X Series
Connector to ConnectorMini Type B Plug to Mini Type B Receptacle
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB Standard-
Jacket ColourBlack
Electronic Marking-
Product RangeWPUSBMB5X Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mini Type B Plug to Mini Type B Receptacle
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
WPUSBMB5X Series
Cable Length - Metric
1m
USB Standard
-
Electronic Marking
-
SVHC
To Be Advised
Alternatives for WPUSBMB5X-1M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001