Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €77.290 |
| 5+ | €75.740 |
| 10+ | €74.200 |
| 25+ | €72.650 |
| 50+ | €71.110 |
| 100+ | €69.560 |
Price for:Each
Minimum: 1
Multiple: 1
€77.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCSB188A-2
Order Code4211971
Product RangeCCSB188A Series
Connector to ConnectorSMB Plug to SMB Plug
Coaxial Cable TypeRG188A/U
Impedance50ohm
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Jacket ColourWhite
Product RangeCCSB188A Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector to Connector
SMB Plug to SMB Plug
Impedance
50ohm
Cable Length - Metric
609.6mm
Product Range
CCSB188A Series
Coaxial Cable Type
RG188A/U
Cable Length - Imperial
2ft
Jacket Colour
White
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Alternatives for CCSB188A-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001