Print Page
Image is for illustrative purposes only. Please refer to product description.
2,275 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €2.440 |
200+ | €2.290 |
400+ | €2.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€249.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Capacitance
220µF
ESR
0.075ohm
Product Length
7.3mm
Product Height
3.55mm
Operating Temperature Max
125°C
Voltage(DC)
16V
Ripple Current
1.83A
Product Width
6.1mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability