Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKRAMER
Manufacturer Part NoRK-T2SB
Order Code3389289
Also Known AsGTIN UPC EAN: 7291063016050
No Longer Stocked
Product Information
ManufacturerKRAMER
Manufacturer Part NoRK-T2SB
Order Code3389289
Also Known AsGTIN UPC EAN: 7291063016050
Accessory TypeRack Adaptor
Thread Size - Metric-
Thread Size - Imperial-
For Use WithKramer MegaTOOLS & Kramer TOOLS
Product Range-
SVHCTo Be Advised
Product Overview
19" Rack adaptor that is designed for mounting 1x Kramer MegaTOOLS™ and 1x standard size Kramer TOOLS™ unit into a single 1U rack space.
- Standard 19" (1U) size, includes rack 'ears' for mounting
Contents
Rack adaptor and mounting ears
Technical Specifications
Accessory Type
Rack Adaptor
Thread Size - Imperial
-
Product Range
-
Thread Size - Metric
-
For Use With
Kramer MegaTOOLS & Kramer TOOLS
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.358