Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoPLASTIK 70 400ML
Order Code2142396
Also Known AsGTIN UPC EAN: 5412386056895
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoPLASTIK 70 400ML
Order Code2142396
Also Known AsGTIN UPC EAN: 5412386056895
Technical Datasheet
Coating TypeCorrosion Protection
Coating ApplicationsPCBs
Dispensing MethodSpray Bottle
Coating ColourTransparent
Volume400ml
Weight-
Product Range-
Product Overview
The PLASTIK 70 400ML is an universal Conformal Coating for printed circuit board. A quick drying, transparent acrylic resin based, transparent insulating coating. Protects against normal atmospheric influences. Fixes vibrating components.
- -40 to +60°C Temperature
- Low Viscosity
- Colourless Transparent and Elastic
- Can be soldered through
- Prevents sparking
- Remains transparent and flexible even after a long period
- Temperature Range: -40°C to +60°C
Applications
Industrial
Technical Specifications
Coating Type
Corrosion Protection
Dispensing Method
Spray Bottle
Volume
400ml
Product Range
-
Coating Applications
PCBs
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:32082010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
UN Hazard Code:1950